You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece - 

45833

45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece
45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece
45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece
45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece
45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece
45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece
45833 - eMobility VDE Insulated Electric Vehicle (EV) Charing Point Installers Tool Kit, 62 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIHA WIHA
Manufacturer Part No:
45833
Order Code:
TL23722
Product Range
-
Also Known As:
GTIN UPC EAN: 4010995458331
Technical Datasheet:
45833   Datasheet
See all Technical Docs

Product Overview

In mobile use, it is not easy to carry all the necessary tools while keeping them also in order. With the tool case basic set L, the user is excellently equipped for the installation and repair of hybrid and electric vehicles while maintaining a general overview. The optimal basic equipment of the handy tool case includes a range of VDE-certified tools for working on voltage-free high-voltage systems, which allows working on or inside the battery of electric vehicles as well as the mounting and commissioning of charging stations, or HPC chargers and wall mounted charging equipment. The VDE certification of ensures maximum safety when working with these tools. In addition, the case offers space for further, individual additional equipment thanks to its extra loops. The polypropylene case guarantees robustness and can be secured against theft with padlocks at the integrated eyelets (these are not included in the scope of delivery). The ergonomic two-component handle ensures a comfortable carrying experience. The tool case Basic is also ideally suited for flights thanks to the air pressure compensation valve and can be clearly assigned to the owner with the existing, self-labeled name plate. Certified in accordance with protection class IP67, the Wiha tool case is dust- and waterproof. With its 20.2L capacity and a permissible load-bearing capacity of up to 14.2kg, it is prepared for a wide range of operating conditions. The set is also suited for safe working on electrical industrial plants.
  • For safe working on electric vehicles and charging stations
  • Torque screwdriver 0.8 - 5 Nm protects against material damage and rework
  • Expandable and compatible with EVF products
  • Well organised, easy to remove
  • Convenient and robust carrying handle
  • The basic equipment for mobile applications on electric vehicles, charging station, quick charging stations, or wall mounted charging equipment
  • Also ideal for young professionals
  • Tested according to IEC 60900
  • Dimensions: 457mm x 367mm x 183mm

Contents

Note: For Full List of Contents, Please See Attached Technical Data Sheet

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4010995458331

3 In stock Need more?

???PF_PDP_RSP_SUP???

€1,332.66 ( €1,639.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1,332.66 (€1,639.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --