You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 47 pF, +/- 5%, 250 V, 1 kV -
FKP2O100471D00JSSD
New- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- FKP2O100471D00JSSD
- Order Code:
- CA10857
- Product Range
- FKP2 Series
- Technical Datasheet:
- FKP2O100471D00JSSD Datasheet
Product Range Selector (FKP2 Series)
See all from this product rangeProduct Overview
- Pulse duty construction
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Product Information
- :
- Film / Foil PP
- :
- Radial Box - 2 Pin
- :
- 47pF
- :
- ± 5%
- :
- 250V
- :
- 1kV
- :
- Through Hole
- :
- PC Pin
- :
- -
- :
- 5mm
- :
- 7.2mm
- :
- 4.5mm
- :
- 6mm
- :
- FKP2 Series
- :
- -55°C
- :
- 100°C
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched30 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2975 (€0.37) | ( ) |
100+ | €0.238 (€0.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.