You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 2200 pF, ± 10%, High Frequency -
FKP3G012202C00KSSD
- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- FKP3G012202C00KSSD
- Order Code:
- CA08106
- Product Range
- FKP3 Series
- Technical Datasheet:
- FKP3G012202C00KSSD Datasheet
Product Range Selector (FKP3 Series)
See all from this product rangeProduct Information
- :
- Double Metallized PP
- :
- Radial Box - 2 Pin
- :
- 2200pF
- :
- ± 10%
- :
- High Frequency
- :
- Through Hole
- :
- 250V
- :
- 400V
- :
- -
- :
- PC Pin
- :
- 7.5mm
- :
- 1kV/µs
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 10mm
- :
- 4mm
- :
- 9mm
- :
- -
- :
- -
- :
- 9mm
- :
- FKP3 Series
- :
- -55°C
- :
- 100°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.1428 (€0.18) | ( ) |
50+ | €0.1309 (€0.16) | ( ) |
100+ | €0.119 (€0.15) | ( ) |
250+ | €0.1071 (€0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.