You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 4.7 uF, +/- 10%, High Frequency -
MKP4J044707G00KSSD
New- Manufacturer:
- WIMA WIMA
- Manufacturer Part No:
- MKP4J044707G00KSSD
- Order Code:
- CA10863
- Product Range
- MKP4 Series
- Technical Datasheet:
- MKP4J044707G00KSSD Datasheet
Product Range Selector (MKP4 Series)
See all from this product rangeProduct Overview
- High volume/capacitance ratio
- Self-healing
- Very low dissipation factor
- Negative capacitance change versus temperature
- Very low dielectric absorption
Applications
Clock & Timing, Industrial
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 4.7µF
- :
- ± 10%
- :
- High Frequency
- :
- Through Hole
- :
- 280V
- :
- 630V
- :
- -
- :
- PC Pin
- :
- 37.5mm
- :
- 120V/µs
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 41.5mm
- :
- 20mm
- :
- 39.5mm
- :
- -
- :
- -
- :
- MKP4 Series
- :
- -55°C
- :
- 100°C
- :
- AEC-Q200
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.7477 (€7.07) | ( ) |
25+ | €5.6287 (€6.92) | ( ) |
50+ | €5.5692 (€6.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.