You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Graphic Display Module, 50x16, 1.26", Yellow -
WEG005016ALPP5N00000
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WEG005016ALPP5N00000
- Order Code:
- SC15052
- Technical Datasheet:
- WEG005016ALPP5N00000 Datasheet
Product Overview
- 1.26" Graphic OLED Display
- Built-in Controller WS0010
- 5V power supply
- 1/16 duty cycle
- Interface: 6800
- Module dimension: 58x32x10mm
- View area: 38x16mm
- Active area: 29.6x11.16
- Dot size: 0.56x0.66mm
- Dot pitch: 0.60x0.70
- Dot Matrix: 50 x 16
Product Information
- :
- -
- :
- Yellow on Black
- :
- 5V
- :
- -
- :
- -
- :
- -40°C
- :
- 80°C
- :
- COB
- :
- -
- :
- -
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.7227 (€11.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.