You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Display Module, 16 x 2 Character, White, Passive Matrix, 6800, 5V -
WEH001602HWPP5N00100
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WEH001602HWPP5N00100
- Order Code:
- SC19082
- Technical Datasheet:
- WEH001602HWPP5N00100 Datasheet
Product Overview
- Number of characters: 16 x 2
- Module dimensions: 122x44x10mm
- View area: 98x21mm
- Active area: 91.14 x 18.98mm
- Dot size: 0.90 x 1.06mm
- Dot pitch: 0.96 x 1.12mm
- Character size: 4.74 x 8.9mm
- Character pitch: 5.76 x 10.08mm
- Polarisor
- Duty: 1/16
- Passive Matrix
- Driver voltage: 5V
- IC: WS0010-TX
- Interface: 6800
Product Information
- :
- White on Black
- :
- 5V
- :
- 122mm x 44mm
- :
- -40°C
- :
- 80°C
- :
- COG
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.7732 (€66.14) | ( ) |
10+ | €47.7945 (€58.79) | ( ) |
25+ | €43.0209 (€52.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.