You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Graphic Display Module, 256x64, Green, Passive Matrix - 

WEX025664DGPP3N00000

WEX025664DGPP3N00000 - OLED Graphic Display Module, 256x64, Green, Passive Matrix
WEX025664DGPP3N00000 - OLED Graphic Display Module, 256x64, Green, Passive Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WINSTAR WINSTAR
Manufacturer Part No:
WEX025664DGPP3N00000
Order Code:
SC15036
Product Range
-
See all Technical Docs

Product Overview

The WEX025664DGPP3N00000 is a green 256x64 graphic 5.5" OLED display.
  • 256x64 Graphic OLED Display
  • Built-in controller SSD1322UR1
  • 3V Power supply
  • 1/64 duty cycle
  • Interface: 6800, 8080, SPI
  • Module dimension: 146x45x2mm
  • Active area: 135.65x33.89mm
  • Pixel Size: 0.5x0.5mm
  • Dot pitch: 0.53x0.53mm
  • Display mode: Passive Matrix

Product Information


:
256x64

:
3V

:
-

:
-

:
-

:
-

:
TAB

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

€99.475 ( €122.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €99.475 (€122.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €88.4235 (€108.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €79.58 (€97.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --