You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LCD Display Module, 8x2, Yellow / Green, STN, Positive, Reflective -
WH0802A-NYG-JT
- Manufacturer:
- WINSTAR WINSTAR
- Manufacturer Part No:
- WH0802A-NYG-JT
- Order Code:
- SC15025
- Product Range
- WH0802A Series
- Technical Datasheet:
- WH0802A-NYG-JT Datasheet
Product Range Selector (WH0802A Series)
See all from this product rangeProduct Overview
- Character Display LCD: 8x2
- 5x8 dots includes cursor
- Built-in ST7066 controller
- Negative voltage optional for +3V power supply
- 1/16 duty cycle
- Module dimension: 58x32x13.2mm
- View area: 38x16mm
- Active area: 27.81x11.5mm
- Dot size: 0.56x0.66mm
- Dot pitch: 0.60x0.70mm
- Character size: 2.96x5.56mm
- Character pitch: 3.55x5.94mm
- LCD type: STN, Positive, Reflective
- Viewing direction: 6 O'Clock
Product Information
- :
- 8 x 2
- :
- -
- :
- 3V to 5V
- :
- -
- :
- English, Euro, Japanese
- :
- Reflective
- :
- 2.96mm
- :
- Character
- :
- -
- :
- -20°C
- :
- 70°C
- :
- Module
- :
- Yellow / Green LED
- :
- WH0802A Series
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.5088 (€8.01) | ( ) |
| 10+ | €5.7856 (€7.12) | ( ) |
| 25+ | €5.2093 (€6.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























