You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless DMX Transceiver - 

A4001G4MK2

A4001G4MK2 - Wireless DMX Transceiver
A4001G4MK2 - Wireless DMX Transceiver
A4001G4MK2 - Wireless DMX Transceiver
A4001G4MK2 - Wireless DMX Transceiver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A4001G4MK2
Order Code:
DP34324
Also Known As:
GTIN UPC EAN: 0723175526334
Technical Datasheet:
A4001G4MK2   Datasheet
See all Technical Docs

Product Overview

The W-DMX BlackBox FLEX-1 G4 Transceiver is a single universe, highly flexible wireless solution. This unit supports transmit and receive modes of both DMX and RDM signals, for both 2.4GHz or 5.8GHz frequency bands, giving access to more channels and hence greater reliability. With the optional Ethernet protocol support, the product can support any protocol input, be it Art-Net, sACN or ETC Net, and any protocol output, Ethernet or RS-485.
  • Single Universe Outdoor DMX/RDM Transmitter/Receiver
  • W-DMX G4 Protocol – backward compatible with G3
  • Tough Die-cast Metal Casing
  • Invisi-wire High-Fidelity Technology - Output matches Input
  • Datasafe Technology - Wireless Fidelity and Error correction
  • Less Than 5ms Latency
  • Full DMX 512 support
  • Full RDM support
  • One-button-to-go technology for ease of use
  • Adaptive Frequency Hopping Radio
  • 2.4GHz radio – licence free worldwide
  • 5.8GHz dualband – provides access to ‘virgin’ spectrum
  • Expandable with Ethernet lighting protocol support 12V Support
  • Interchangeable antennas – easily expand your range
  • 2dBi Indoor antenna
  • Compatible with all W-DMX OEM products
  • Power supply: 12VDC or 90-250VAC

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0723175526334

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€499.7881 ( €614.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €499.7881 (€614.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --