You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMSKV M12 Brass Nickel Plated Cable Gland 3-7mm Dia. IP69, IP68 -
10065000
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10065000
- Order Code:
- CB15457
- Product Range
- EMSKV Cable Glands Series
- Technical Datasheet:
- 10065000 Datasheet
Product Range Selector (EMSKV Cable Glands Series)
See all from this product rangeProduct Overview
- Maximum traction relief through WISKA patent lamella
- Seal tight to enclosure rack through additional EPDM sealing ring
- Material: Brass
- Plating: Nickel
- Operating temperature: -40°C to 100°C
Product Information
- :
- M12
- :
- 3mm
- :
- 7mm
- :
- Brass
- :
- Brass
- :
- IP68
- :
- EMSKV Cable Glands Series
Technical Documents (1)
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 03/08/25
20 more will be available week commencing 03/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1356 (€3.86) | ( ) |
3+ | €2.6793 (€3.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.