You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EC 1210 2x Earthing Plates Brass - 74 x 34 x 0.8mm for 2 Glands, 114 x 34 x 0.8mm for 3 Glands -
10101476
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- 10101476
- Order Code:
- PL13446
- Technical Datasheet:
- 10101476 Datasheet
Product Range Selector (Wiska COMBI Accessories)
See all from this product rangeProduct Overview
- For use with Wiska Combi 1210 Cable Gland Boxes
Product Information
- :
- Earthing Plate
- :
- Brass
- :
- Natural
- :
- Wiska Combi 1210 Cable Gland Boxes
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Wiska COMBI Accessories
Technical Documents (1)
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.2127 (€7.64) | ( ) |
3+ | €5.8266 (€7.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.