You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gel Joining Kit, 3 Pole, 13A -
SH0310W
- Manufacturer:
- WISKA WISKA
- Manufacturer Part No:
- SH0310W
- Order Code:
- CB15437
- Product Range
- Wiska - SH03xxW Series
- Technical Datasheet:
- SH0310W Datasheet
Product Range Selector (Wiska - SH03xxW Series)
See all from this product rangeProduct Overview
- Easy to use, clean install
- Re-usable for future cable installs
- Supplied with 3-pole terminal block
- 13A rated
- Cable size: 3-core
- Voltage: 600-1,000V
Product Information
- :
- Blue
- :
- Wiska - SH03xxW Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.475 (€25.18) | ( ) |
3+ | €19.5975 (€24.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.