You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RP2040 Microcontroller Development Board with Ethernet, W5500 -
W5500-EVB-PICO
Product Overview
- Pin compatible with Raspberry Pi Pico, except for pins connected to the W5500
- Embedded W5500 Ethernet controller chip
- Supports TCP, UDP, ICMP, IPv4, ARP, IGMP & PPPoE protocols
- Internal 32Kb memory for TX/ RX Buffers
- Supports 10/100 based Full/Half Duplex with auto negotiation
- AWS IoT Core qualification and Microsoft Azure certification
- Pin compatible with Raspberry Pi Pico
- Dual core ARM Cortex M0+ processor
- 264kB SRAM & 2MB flash memory
- Micro USB port for power and data
- Physical RUN & ROOTSEL buttons
- Board dimensions: 75x21mm
Footnotes
Product Information
- :
- Raspberry Pi
- :
- -
- :
- ARM
- :
- Cortex-M0+
- :
- -
- :
- RP2040
- :
- -
- :
- W5500 EVB Board
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2086 (€13.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.