You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RP2040 Microcontroller Development Board with IPv6 Ethernet, W6100 - 

W6100-EVB-PICO

W6100-EVB-PICO - RP2040 Microcontroller Development Board with IPv6 Ethernet, W6100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIZNET WIZNET
Manufacturer Part No:
W6100-EVB-PICO
Order Code:
SC20040
Product Range
-

Product Overview

The W6100-EVB is a RP2040-based microcontroller board that adds Ethernet connectivity using an onboard W6100 TCP/IP controller chip that supports IPv6, making it ideal for integration into modern IoT applications.
  • Pin compatible with Raspberry Pi Pico, except for pins connected to the W6100
  • Embedded W6100 Ethernet controller chip
  • Supports TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP & PPPoE protocols
  • Internal 16Kb memory for TX/ RX Buffers
  • Supports 10/100 based Full/Half Duplex with auto negotiation
  • Pin compatible with Raspberry Pi Pico
  • Dual core ARM Cortex M0+ processor
  • 264kB SRAM & 2MB flash memory
  • Micro USB port for power and data
  • Physical RUN & ROOTSEL buttons
  • Board dimensions: 75x21mm

Footnotes

Note: Pin compatible with RP2040 except GPIO pins 16, 17, 18, 19, 20 & 21 which are connected to the W6100 module. If using the Ethernet functionality, these pins can not be used for anything else.

Product Information


:
-

:
-

:
ARM

:
Cortex-M0+

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock

Available until stock is exhausted

€11.2086 ( €13.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.2086 (€13.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --