You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RP2350 Microcontroller Development Board with Ethernet, W6100 - 

W6100-EVB-PICO2

New
W6100-EVB-PICO2 - RP2350 Microcontroller Development Board with Ethernet, W6100
W6100-EVB-PICO2 - RP2350 Microcontroller Development Board with Ethernet, W6100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WIZNET WIZNET
Manufacturer Part No:
W6100-EVB-PICO2
Order Code:
SC21696
Product Range
-

Product Overview

The W6100-EVB is a RP2350-based microcontroller board that adds Ethernet connectivity using a fully hardwired W6100 TCP/IP controller and USB-C for power and data. Ideally suited for integration into modern IoT applications.
  • Pin compatible with Raspberry Pi Pico 2, except for pins connected to the W6100
  • Embedded W6100 Ethernet controller chip
  • Supports TCP, UDP, IPv6, IPv4, ICMPv6, ICMPv4, IGMP, MLDv1, ARP & PPPoE protocols
  • Internal 16Kb memory for TX/ RX Buffers
  • Supports 10/100 based Full/Half Duplex with auto negotiation
  • RP2350 Microcontroller with integrated 16Mbit flash
  • Symmetric dual Arm Cortex-M33 cores at up to 150MHz
  • Up to 48 multifunction General Purpose IO (8 available for ADC on RP2350-B)
  • USB-C port for power and data (also reprogramming Flash)
  • Built-in Switch-mode DC-DC converter

Footnotes

Note: MicroPython is not yet supported as the wiznet5k library does not yet support the W6100 chip. Pin compatible with RP2350 except GPIO pins 16, 17, 18, 19, 20 & 21 which are connected to the W6100 module. If using the Ethernet functionality, these pins can not be used for anything else.

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€11.6766 ( €14.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.6766 (€14.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --