You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boot Socks, Black 12-14, 3 Pack -
WFH0093 BLK H
- Manufacturer:
- WORK FORCE WORK FORCE
- Manufacturer Part No:
- WFH0093 BLK H
- Order Code:
- HE34534
- Also Known As:
- GTIN UPC EAN: 5019041041793
Product Range Selector (Work Force - Work Boot Socks)
See all from this product rangeProduct Overview
- Knitted arch supports engineered for precision fit and hold
- Comfort cuff and fine toe seams
- Made from 82% Cotton 15% Polyester 3% Elastane
- Colour: Black
Product Information
- :
- Socks
- :
- Black
- :
- 12 - 14 UK
- :
- 82% Cotton, 15% Polyester, 3% Elastane
- :
- Male
- :
- Adult
- :
- Work Force - Work Boot Socks
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5675 (€10.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.