You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Dealer Boot, Black Size 5 -
SS600SM 5
- Manufacturer:
- WORKSITE WORKSITE
- Manufacturer Part No:
- SS600SM 5
- Order Code:
- HE32752
- Also Known As:
- GTIN UPC EAN: 5055197902243
Product Range Selector (Worksite - Safety Dealer Boots)
See all from this product rangeProduct Overview
- Black leather upper
- Steel toe cap
- Chemical and Oil resistant sole
- Anti-Static and energy absorption heal
- Safety Rating S1P
Product Information
- :
- Male
- :
- CE, EN345-1
- :
- 6.5
- :
- 5
- :
- 37.5
- :
- Black
- :
- Safety Boot
- :
- Penetration Resistant Midsole
- :
- Leather
- :
- Worksite - Safety Dealer Boots
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.231 (€25.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.