You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Terrain Safety Boots Size 11 -
SS609SM 11
- Manufacturer:
- WORKSITE WORKSITE
- Manufacturer Part No:
- SS609SM 11
- Order Code:
- HE32301
- Product Range
- Worksite - Black Terrain Safety Boots
- Also Known As:
- GTIN UPC EAN: 5055338400942
- Technical Datasheet:
- SS609SM 11 Datasheet
Product Range Selector (Worksite - Black Terrain Safety Boots)
See all from this product rangeProduct Overview
- Water resistant safety boot with bump cap
- Deep padded collar and tongue
- Steel toe cap and midsole
- Dual density sole
- Chemical and oil resistant sole
- Shock absorption
- Antistatic
- Safety Rating S3
Product Information
- :
- Male
- :
- S3
- :
- 12.5
- :
- 11
- :
- 45
- :
- Black
- :
- Safety Boot
- :
- Non-Metallic Toe and Midsole
- :
- Leather
- :
- Worksite - Black Terrain Safety Boots
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.051 (€33.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.