You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nubuck 6 Inch Safety Boot, Honey Size 8 -
SS613SM 8
- Manufacturer:
- WORKSITE WORKSITE
- Manufacturer Part No:
- SS613SM 8
- Order Code:
- HE32766
- Product Range
- Worksite - Nubuck 6 Inch Safety Boots
- Also Known As:
- GTIN UPC EAN: 5055338404735
Product Range Selector (Worksite - Nubuck 6 Inch Safety Boots)
See all from this product rangeProduct Overview
- Honey Nubuck Leather Upper
- Padded collar and tongue
- Durable PU/Rubber Outsole
- Steel toe cap and mid-sole
- Penetration resistant steel midsole
- Rated to CE EN345-1
Product Information
- :
- Male
- :
- CE, EN345-1
- :
- 8.5
- :
- 8
- :
- 42
- :
- Light Brown
- :
- Safety Boot
- :
- Penetration Resistant Midsole
- :
- Leather
- :
- Worksite - Nubuck 6 Inch Safety Boots
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.1138 (€41.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.