You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Trainer Boot, Grey Size 4 -
SS632SM 4 GREY
- Manufacturer:
- WORKSITE WORKSITE
- Manufacturer Part No:
- SS632SM 4 GREY
- Order Code:
- HE36308
- Also Known As:
- GTIN UPC EAN: 5055338424207
Product Range Selector (Worksite - SS632SM Boot)
See all from this product rangeProduct Overview
- Grey suede sports safety boot
- Steel toe cap and steel midsole protection
- Padded collar and tongue for added comfort
- Dual density polyurethane outsole
- Anti-static
- Anti-scuff toe guard
- Ideal for light type industry use
Product Information
- :
- Male
- :
- S1P
- :
- 5
- :
- 4
- :
- 37
- :
- Grey
- :
- Safety Trainer Boot
- :
- Steel Toe and Light Composite Midsole
- :
- Suede / Fabric
- :
- Worksite - SS632SM Boot
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.8198 (€19.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.