You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Minute Superfast PVA Waterproof Woodworking Adhesive, 250ml -
WCFPVA250
- Manufacturer:
- WUDCARE WUDCARE
- Manufacturer Part No:
- WCFPVA250
- Order Code:
- SA04064
- Also Known As:
- GTIN UPC EAN: 5025506001387
- Technical Datasheet:
- WCFPVA250 Datasheet
Product Range Selector (Wudcare - Superfast PVA Adhesive)
See all from this product rangeProduct Overview
- Use for rapid bonding of wood to wood where a fast set, high bond strength and excellent water resistance are required
- 5 Minute Super Fast - 5 minutes initial bond, 10 minutes strong bond 24 hours fully cured
- Interior & exterior use
- Unbreakable structural strength
- Can be immersed fully in sea water
- Ideal for laminating & veneering
Product Information
- :
- PVA (Poly Vinyl Acetate)
- :
- White
- :
- Bottle
- :
- 250ml
- :
- -
- :
- Wudcare - Superfast PVA Adhesive
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.634 (€4.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.