You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Minute Fast Grab PU Wood Adhesive, 1L -
WFFG1000
- Manufacturer:
- WUDCARE WUDCARE
- Manufacturer Part No:
- WFFG1000
- Order Code:
- SA04067
- Also Known As:
- GTIN UPC EAN: 5025506001073
- Technical Datasheet:
- WFFG1000 Datasheet
Product Range Selector (Wudcare - Fast Grab PU Wood Adhesive)
See all from this product rangeProduct Overview
- Fast Grab 5 minute - initial grab strength in 5-10 minutes
- Interior & exterior use
- Unbreakable structural strength
- Can be immersed fully in sea water
- Use for rapid bonding of wood to wood
- Use on damp wood, hardwoods, concrete, metal
Product Information
- :
- Polyurethane
- :
- Brown
- :
- Bottle
- :
- 1l
- :
- -
- :
- Wudcare - Fast Grab PU Wood Adhesive
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.2658 (€29.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.