You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16A 30mA RCBO single module B Curve - 

NHXS1B16

NHXS1B16 - 16A 30mA RCBO single module B Curve

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WYLEX WYLEX
Manufacturer Part No:
NHXS1B16
Order Code:
PL15931
Technical Datasheet:
NHXS1B16   Datasheet
See all Technical Docs

Product Range Selector (NHXS1B Series)

See all from this product range

Product Overview

Wylex 16A single module RCBO Type B tripping curve.
  • Type A RCD classification
  • Test button for 6 monthly operation test as defined in BS7671:2018 18th edition
  • Single module width 18mm
  • Miniature sized giving 35mm extra cabling room within consumer units
  • Complete with 2 pole switching - both live and neutral are switched off, complete isolation
  • Quicker install and quicker insulation and resistance testing at the load terminals
  • Front operating DIN rail clip locks in open position
  • Energy Limiting Class 3
  • IEC 61009-1

Product Information


:
NHXS1B Series

:
240VAC

:
-

:
16A

:
2 Pole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€41.067 ( €50.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €41.067 (€50.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €39.7683 (€48.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --