You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5MP AI Powered Mini Dome CCTV Camera, 40m IR - White -
X4C5000V-W-4
- Manufacturer:
- X-VISION X-VISION
- Manufacturer Part No:
- X4C5000V-W-4
- Order Code:
- SR11977
- Also Known As:
- GTIN UPC EAN: 5055755821290
- Technical Datasheet:
- X4C5000V-W-4 Datasheet
Product Range Selector (X-Vision - AI Dome Cameras)
See all from this product rangeProduct Overview
- 5MP Imaging Sensor providing over 2x the resolution of equivalent 2MP cameras
- Ideal for applications requiring higher resolution images, offering the perfect balance between performance and price
- 2.8mm High resolution fixed angle lens for 99° viewing angle, perfect for wide angle views
- 40m Smart IR Night Vision which ensures brightness uniformity in low illumination and adjusts to the intensity of the camera's infrared LEDs
- To compensate for the distance of an object, preventing the infrared LEDs from over-exposing objects close to the camera
- Starlight Super Low light Imaging Sensor for clear images in Colour at light levels down to 0.005 Lux
- Integrated Microphone for recording sound
- The camera can be used inside or outside and is IP67 rated
Product Information
- :
- 1/2.8 "
- :
- 5MP
- :
- 12V
- :
- 0.005lx
- :
- Fixed
- :
- X-Vision - AI Dome Cameras
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €93.3543 (€114.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.