You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel 4K/8MP NVR, no HDD -
XN16P-2
- Manufacturer:
- X-VISION X-VISION
- Manufacturer Part No:
- XN16P-2
- Order Code:
- SR11101
- Product Range
- X-Vision 16 Channel NVRs 8MP
- Technical Datasheet:
- XN16P-2 Datasheet
Product Range Selector (X-Vision 16 Channel NVRs 8MP)
See all from this product rangeProduct Overview
- 16x Camera Channels
- 16x PoE Ports RJ45
- Live playback: 2/4/8 channels (8MP, 4MP, 2MP respectively)
- 168Mbps Bandwidth
- Power supply: 48V DC 2.5A
- USB Interface: 3x (Mouse, Upgrade, Backup)
- 8MP (4K) Recording
- H265 Compression
- Recording mode: Continuous/Manual/Motion
- 2x HDD port (up to 12TB)
- AI Video analytics
- ONVIF technology
- Android/iOS application
- Compatible with Windows/OSX
- 3 Years manufacturer's warranty
- Dimensions (HxWxD): 54x300x302
- Video output: 1x HDMI, 1x VGA
- Display Split: 1/4/6/8/9/10/13/14/16
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Product Information
- :
- 16Channels
- :
- 0GB
- :
- X-Vision 16 Channel NVRs 8MP
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €471.4983 (€579.94) | ( ) |
3+ | €460.863 (€566.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.