You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel 4K/8MP NVR, 2TB HDD -
XN4P-2-2T
- Manufacturer:
- X-VISION X-VISION
- Manufacturer Part No:
- XN4P-2-2T
- Order Code:
- SR11097
- Product Range
- X-Vision 4 Channel NVRs 8MP
- Technical Datasheet:
- XN4P-2-2T Datasheet
Product Range Selector (X-Vision 4 Channel NVRs 8MP)
See all from this product rangeProduct Overview
- 4x Camera Channels
- 4x PoE Ports RJ45
- Live playback: 2/4 channels (8MP, 4MP respectively)
- Display Split: 1/2/3/4
- Power supply: 48V DC 1.5A
- USB Interface: 3x (Mouse, Upgrade, Backup)
- 8MP (4K) Recording
- H265 Compression
- 50Mbps Bandwidth
- 2TB HDD supplied pre-installed in the NVR
- AI Video analytics
- ONVIF technology
- Android/iOS application
- Compatible with Windows/OSX
- 3 Years manufacturer's warranty
- Dimensions (HxWxD): 54x300x302
- Video output: 1x HDMI, 1x VGA
Applications
Audio Visual, Business, Commercial, Communications & Networking, HDDs, Imaging, Video & Vision, Installations, Museum & Heritage Monitoring, Security, Theft Prevention and Traceability
Product Information
- :
- 4Channels
- :
- 2TB
- :
- X-Vision 4 Channel NVRs 8MP
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €324.9675 (€399.71) | ( ) |
3+ | €319.059 (€392.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.