You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 3.5mm Stereo Jack Female to 3.5mm Stereo Jack Male Adaptor -
XGA15
- Manufacturer:
- XCALIBER XCALIBER
- Manufacturer Part No:
- XGA15
- Order Code:
- AV16511
- Also Known As:
- GTIN UPC EAN: 8717748100825
Product Range Selector (Xcaliber - 3.5mm to 3.5mm Adaptors)
See all from this product rangeProduct Overview
- 24ct gold-plated connectors
- Oxygen free copper conductors
Product Information
- :
- Xcaliber - 3.5mm to 3.5mm Adaptors
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7151 (€5.80) | ( ) |
5+ | €4.1769 (€5.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.