You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 4.17A, 100W, Desktop Power Supply, IEC C14, 2.5mm Plug -
AEB100PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AEB100PS24
- Order Code:
- PW04588
- Product Range
- AEB Series
- Technical Datasheet:
- AEB100PS24 Datasheet
Product Range Selector (AEB Series)
See all from this product rangeProduct Overview
- Single Outputs from 5 V to 48 V
- High Power Density
- Universal Input
- China Compulsory Certification (CCC) Qualified
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Product Information
- :
- ITE
- :
- 1 Output
- :
- 100W
- :
- 24VDC
- :
- 4.17A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- AEB Series
- :
- Mains Plug Sold Separately
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.481 (€108.83) | ( ) |
3+ | €84.1685 (€103.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.