You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 3.5A, 85W, Desktop Power Supply (Medical), IEC C14, 4 Pin Plug -
AHM85PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- AHM85PS24
- Order Code:
- PW04487
- Product Range
- AHM85 Series
Product Range Selector (AHM85 Series)
See all from this product rangeProduct Overview
- IT & Medical Approvals
- Energy Efficiency Level V, CEC2008 & EISA 2007
- Less Than 0.5W No Load Input Power
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 85W
- :
- 24VDC
- :
- 3.54A
- :
- -
- :
- -
- :
- 4 Way Mini DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- AHM85 Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.4349 (€90.32) | ( ) |
3+ | €68.6273 (€84.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.