You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Enclosed Power Supply, 24V, 25A, 603W - 

CCH600PS24

CCH600PS24 - AC/DC Enclosed Power Supply, 24V, 25A, 603W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
CCH600PS24
Order Code:
PW05479
Product Range
CCH Series
Technical Datasheet:
CCH600PS24   Datasheet
See all Technical Docs

Product Range Selector (CCH Series)

See all from this product range

Product Overview

The CCH series has been designed for use in electronic systems which need to operate in the harshest of environments. These electronic systems are typically sealed to protect them from the elements, thus making thermal management very challenging. The CCH power supplies are designed with the heat generating components directly attached to a baseplate which allows conducted heat to be easily passed from the equipment through a heatsink to the outside environment. This AC-DC single output product family, fitted with a 5V standby rail and interface signals also features efficiencies in excess of 90%. The discrete design of the CCH allows for all heat dissipating components to be connected to the baseplate, optimising efficiency and resulting in a very compact 8.4" (214mm) x 4" (102mm) x 1.69" (43mm) package and smaller heatsinking requirements. The addition of MIL-STD-461 EMC and MIL-STD-810 shock and vibration requirements mean that the product is suitable not only for a wide range of Industrial equipment but can also be used in Military COTS applications.
  • 400W Baseplate Cooled
  • Compact 8.4" (214mm) x 4" (102mm) x 1.69" (43mm) Package
  • High Efficiency, up to 90%
  • Baseplate Operating Temperature -40°C to 85°C
  • No Fan, Quiet Operation
  • MIL-STD-461 EMC
  • MIL-STD-810F Shock & Vibration
  • Remote Sense
  • 5V Standby Output
  • Remote On/Off & AC OK Signal
  • See Technical Note for information about XP Power’s plans for the UKCA Marking

Applications

Power Management, Industrial

Product Information


:
ITE

:
1Outputs

:
603W

:
24VDC

:
25A

:
-

:
-

:
-

:
-

:
-

:
-

:
90V AC to 264V AC

:
Adjustable, Fixed

:
CCH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€555.2897 ( €683.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €555.2897 (€683.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €500.0975 (€615.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --