You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 24V, 0.75A, 18W -
DNR18US24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DNR18US24
- Order Code:
- PW05540
- Product Range
- DNR18 Series
- Technical Datasheet:
- DNR18US24 Datasheet
Product Range Selector (DNR18 Series)
See all from this product rangeProduct Overview
- Rugged Design for Industrial Applications
- DC OK 24 V Models
- Up to 92% Efficiency
- Wide Input Range
- Wide Adjustment Range
- International Safety Approvals
- Full Power to +60°C
- Overvoltage and Overload Protection
Applications
Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 18W
- :
- 24VDC
- :
- 750mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- DNR18 Series
Technical Documents (2)
4 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.9734 (€50.40) | ( ) |
5+ | €39.7332 (€48.87) | ( ) |
10+ | €38.7738 (€47.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.