You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolated Chassis Mount DC/DC Converter, 48V, 0.42A, 20W -
DTE2024S48
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- DTE2024S48
- Order Code:
- PW05520
- Product Range
- DTE20 Series
- Technical Datasheet:
- DTE2024S48 Datasheet
Product Range Selector (DTE20 Series)
See all from this product rangeProduct Overview
- Fully Encapsulated Chassis Mount
- Wide 4:1 Input Range
- Operating Temperature -40°C to 95°C
- High Efficiency, up to 91%
- Remote On/Off
- EN55022 Conducted Level A With No External Components
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- Module
- :
- 4:1
- :
- 20W
- :
- 1 Output
- :
- 48V
- :
- 420mA
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- 24V
- :
- Fixed
- :
- 54mm
- :
- 23.3mm
- :
- 96mm
- :
- 9V
- :
- 36V
- :
- DTE20 Series
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.8595 (€78.55) | ( ) |
5+ | €61.9505 (€76.20) | ( ) |
10+ | €53.6475 (€65.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.