You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 210mA, 5W, PCB Mount AC to DC Converter -
ECE05US24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECE05US24
- Order Code:
- PW04519
- Product Range
- ECE05 Series
- Technical Datasheet:
- ECE05US24 Datasheet
Product Range Selector (ECE05 Series)
See all from this product rangeProduct Overview
- Ultra Compact Size, from 1"x1"
- Encapsulated PCB Mount
- Class II Construction
0.3 W No Load Input Power - Peak Load Capability
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 24VDC
- :
- 210mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 25.4mm
- :
- 15.24mm
- :
- 25.4mm
- :
- ECE05 Series
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.2169 (€22.41) | ( ) |
5+ | €16.3098 (€20.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.