You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC DIN Rail Power Supply, 12V, 3.33A, 40W -
ECE40US12-SD
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECE40US12-SD
- Order Code:
- PW05585
- Product Range
- ECE40 Series
- Technical Datasheet:
- ECE40US12-SD Datasheet
Product Range Selector (ECE40 Series)
See all from this product rangeProduct Overview
- Ultra Compact Size
- Encapsulated
- DIN Rail Versions
0.3W No Load Input Power - PCB & Chassis Mount Versions
- Class II Construction
- Peak Load Capability
Applications
Power Management
Product Information
- :
- ITE
- :
- 1 Output
- :
- 40W
- :
- 12VDC
- :
- 3.33A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- ECE40 Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €96.271 (€118.41) | ( ) |
5+ | €94.3432 (€116.04) | ( ) |
10+ | €92.4154 (€113.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.