You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 3.33A, 40W, PCB Mount AC to DC Converter -
ECE40US12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECE40US12
- Order Code:
- PW04508
- Product Range
- ECE40 Series
- Technical Datasheet:
- ECE40US12 Datasheet
Product Range Selector (ECE40 Series)
See all from this product rangeProduct Overview
- Ultra compact size
- Output voltage is 12.0 VDC , output current is 3.33VDC, efficiency is 84%
- Encapsulated
- Operating temperature range from -25°C to +70°C
- PCB & chassis mount versions
0.3W no load input power - Convection-cooled cooling
- Trip and restart (hiccup mode) short circuit protection
- 3 year warranty
Product Information
- :
- ITE
- :
- 1 Output
- :
- 40W
- :
- 12VDC
- :
- 3.33A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 85V AC to 264V AC
- :
- 38.1mm
- :
- 27.9mm
- :
- 78.7mm
- :
- ECE40 Series
Technical Documents (2)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.7179 (€25.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.