You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Encapsulated PCB Mount Power Supply, 5V, 1A, 5W -
ECL05US05-E
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECL05US05-E
- Order Code:
- PW05537
- Product Range
- ECL05 Series
- Technical Datasheet:
- ECL05US05-E Datasheet
Product Range Selector (ECL05 Series)
See all from this product rangeProduct Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 5W
- :
- 5VDC
- :
- 1A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Adjustable, Fixed
- :
- 85V AC to 264V AC
- :
- 27.2mm
- :
- 23mm
- :
- 52.4mm
- :
- ECL05 Series
Technical Documents (4)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.133 (€35.83) | ( ) |
5+ | €28.5597 (€35.13) | ( ) |
10+ | €27.963 (€34.39) | ( ) |
20+ | €27.378 (€33.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.