You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 5A, 25W, Open Frame Power Supply, PCB Mount -
ECL25US05-P
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECL25US05-P
- Order Code:
- PW04449
- Product Range
- ECL25 Series
- Technical Datasheet:
- ECL25US05-P Datasheet
Product Range Selector (ECL25 Series)
See all from this product rangeProduct Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Product Information
- :
- ITE
- :
- 1 Output
- :
- 25W
- :
- 5VDC
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Adjustable, Fixed
- :
- 85V AC to 264V AC
- :
- 34.6mm
- :
- 26.7mm
- :
- 75.2mm
- :
- ECL25 Series
Technical Documents (2)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.5981 (€27.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.