You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V / 12V / -12V, 60W, 3 Output Open Frame Medical Power Supply -
ECM60UT31
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECM60UT31
- Order Code:
- PW04413
- Product Range
- ECM60 Series
- Technical Datasheet:
- ECM60UT31 Datasheet
Product Range Selector (ECM60 Series)
See all from this product rangeProduct Overview
- Compact size, IT & medical approvals, convection-cooled, Class I and II construction
- 60W output power
- 5V/+12V/-12V output voltage1/voltage2/voltage3
- 0.5A to 8A/0.1A to 3A/0.0A to 0.5A output current1/current2/current3, 70KHz typ switching frequency
- 40A max at 230VAC inrush current, EN61000-3-2 power factor
- Start up delay is 1.5s max, start up rise time is 10ms max
- Overvoltage protection, overload protection, short circuit protection
- 0.05%/°C temperature coefficient, 120% for 100ms peak load
- Operating temperature range from 0°C to +70°C
- 3 year warranty
Product Information
- :
- ITE & Medical
- :
- 3 Output
- :
- -
- :
- 60W
- :
- 90V AC to 264V AC
- :
- Fixed
- :
- 5VDC
- :
- 8A
- :
- 12VDC
- :
- 3A
- :
- -12VDC
- :
- 500mA
- :
- -
- :
- -
- :
- ECM60 Series
Technical Documents (3)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.7919 (€90.76) | ( ) |
5+ | €65.9295 (€81.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.