You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, Medical Approved, 5V/7.8A, 12V/2A, -12V/500mA, 40W -
ECP40UT01
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECP40UT01
- Order Code:
- PW05484
- Product Range
- ECP Series
- Technical Datasheet:
- ECP40UT01 Datasheet
Product Range Selector (ECP Series)
See all from this product rangeProduct Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 X MOPP with Risk Management File
- Ultra Compact Size - 3" x 2"
0.3 W No Load Input Power - Peak Load Capability
- Low Profile Design, 0.9"
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 3 Output
- :
- -
- :
- 40W
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 5VDC
- :
- 5A
- :
- 12VDC
- :
- 2A
- :
- -12VDC
- :
- 500mA
- :
- -
- :
- -
- :
- ECP Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.4266 (€79.24) | ( ) |
5+ | €62.4988 (€76.87) | ( ) |
10+ | €54.1212 (€66.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.