You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 6A, 30W, Open Frame Medical Power Supply -
ECS45US05
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECS45US05
- Order Code:
- PW04496
- Product Range
- ECS45 Series
Product Range Selector (ECS45 Series)
See all from this product rangeProduct Overview
- IT & Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management File
- Very Small 3" x 2" x 0.95" Package
0.3 W No Load Input Power - 25, 45 & 60 W - Convection Cooled
- Class I & Class II Installations
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 30W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 5VDC
- :
- 6A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECS45 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.2232 (€44.55) | ( ) |
5+ | €32.3622 (€39.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.