You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 18V, 3.4A, 65W -
ECS65US18
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ECS65US18
- Order Code:
- PW05513
- Product Range
- ECS65 Series
- Technical Datasheet:
- ECS65US18 Datasheet
Product Range Selector (ECS65 Series)
See all from this product rangeProduct Overview
- IT & Medical Safety Approvals
- 2 x MOPP with Risk Management File
0.5 W No Load Input Power - 65 W - Convection Cooled
- Industry Standard 2" x 4" Package
- Class I & Class II Construction
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 65W
- :
- 80V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 18.5VDC
- :
- 3.4A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- ECS65 Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.6486 (€59.84) | ( ) |
5+ | €47.1978 (€58.05) | ( ) |
10+ | €45.7353 (€56.25) | ( ) |
20+ | €40.8681 (€50.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.