You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Enclosed Power Supply, 24V, 16.6A, 400W -
FCM400PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- FCM400PS24
- Order Code:
- PW05446
- Product Range
- FCM400 Series
- Technical Datasheet:
- FCM400PS24 Datasheet
Product Range Selector (FCM400 Series)
See all from this product rangeProduct Overview
- IT and medical approvals
- 80 to 275V AC operation
- Low noise fan, screw terminals
- 5V standby, AC OK and remote on/off
- 3 year warranty
- 24V output voltage
- 16.6A continuous, 25A peak output current
- 5V / 0.5A standby supply voltage, 400W continuous, 600W peak output power
- Operating temperature range from -10°C to +70°C
- 85% typical efficiency
Product Information
- :
- ITE & Medical
- :
- 1Outputs
- :
- 400W
- :
- 24VDC
- :
- 16.6A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 80V AC to 275V AC
- :
- Fixed
- :
- FCM400 Series
Technical Documents (4)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €291.669 (€358.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.