You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chassis Mount Filter, 250V, 10A -
FIHMA10C2F
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- FIHMA10C2F
- Order Code:
- PW05456
- Product Range
- FIHM Series
- Technical Datasheet:
- FIHMA10C2F Datasheet
Product Range Selector (FIHM Series)
See all from this product rangeProduct Overview
- Chassis Mount Filter
- Dual Stage Design
- Compact Design
- Medical Applications
- 10A rated
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
Product Information
- :
- Medical
- :
- 250VAC
- :
- 10A
- :
- Single Phase
- :
- 2 Stage
- :
- Chassis Mount
- :
- Quick Connect
- :
- Quick Connect
- :
- FIHM Series
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3236 (€27.46) | ( ) |
5+ | €21.6567 (€26.64) | ( ) |
10+ | €20.9898 (€25.82) | ( ) |
20+ | €18.7551 (€23.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.