You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC Open Frame Power Supply, 12V, 16.7A, 350W -
GCS350PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- GCS350PS12
- Order Code:
- PW05522
- Product Range
- GCS350 Series
- Technical Datasheet:
- GCS350PS12 Datasheet
Product Range Selector (GCS350 Series)
See all from this product rangeProduct Overview
- Input voltage range from 85VAC to 264VAC
- Output voltage V1 is 12VDC, power is 350W
- Output current V1 is 16.7A (convection cooled), 29.2A (forced cooled)
- 350W Forced Cooled
- 200W Convection Cooled
- IT & Medical Safety Approvals (Class I & II)
- Operating Temperature -40°C to 70°C
- Efficiency is 93%
Applications
Power Management, Industrial, Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 350W @ 15CFM
- :
- 200W
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 12VDC
- :
- 16.7A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- GCS350 Series
Technical Documents (4)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €141.453 (€173.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.