You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2W SIP Single Output DC/DC Converter, Input 12V, Output 12V 168mA -
IL1212S
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- IL1212S
- Order Code:
- PW02216
- Product Range
- IL Series
- Technical Datasheet:
- IL1212S Datasheet
Product Range Selector (IL Series)
See all from this product rangeProduct Overview
- Single Output
- SIP Package
- 1000 VDC Isolation
- MTBF
1.2 MHrs - -40°C to +85°C Operation
Applications
Power Management, DC, DC Converters
Product Information
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 2W
- :
- 1 Output
- :
- 12V
- :
- 168mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1kV
- :
- 12V
- :
- Fixed
- :
- 7.5mm
- :
- Through Hole
- :
- 10.16mm
- :
- 11.68mm
- :
- 10.8V
- :
- 13.2V
- :
- IL Series
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.43 (€11.60) | ( ) |
5+ | €9.154 (€11.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.