You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Isolated Through Hole DC/DC Converter, 9V, 1A, 9W -
ITZ0924S09
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- ITZ0924S09
- Order Code:
- PW05495
- Product Range
- ITZ Series
- Technical Datasheet:
- ITZ0924S09 Datasheet
Product Range Selector (ITZ Series)
See all from this product rangeProduct Overview
- Ultra Compact SIP8 Package
- Smallest Footprint 9W Converter
- Single & Dual Outputs
- 4:1 Input Range
- Operating Temperature -40°C to 85°C
- 1600VDC Isolation
- Fully Regulated Output
- No Minimum Load Required
- Remote On/Off
Applications
Power Management, DC, DC Converters
Product Information
- :
- ITE
- :
- SIP
- :
- 4:1
- :
- 9W
- :
- 1 Output
- :
- 9V
- :
- 1A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 9.6mm
- :
- 11.2mm
- :
- 21.9mm
- :
- 9V
- :
- 36V
- :
- ITZ Series
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.0352 (€29.56) | ( ) |
5+ | €23.3044 (€28.66) | ( ) |
10+ | €22.5852 (€27.78) | ( ) |
20+ | €20.996 (€25.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.