You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 4.5A, 130W, Open Frame Power Supply -
JPS130PS24
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- JPS130PS24
- Order Code:
- PW04388
- Product Range
- JPS130 Series
- Technical Datasheet:
- JPS130PS24 Datasheet
Product Range Selector (JPS130 Series)
See all from this product rangeProduct Overview
- High Efficiency up to 90%
- Medical Approval (JPS130M Versions)
- 3” x 5” Footprint
- 100 W Convectioncooled
- 130 W Forcedcooled
- Single & Multi Outputs
Applications
Power Management, Medical
Product Information
- :
- ITE
- :
- 1 Output
- :
- 130W @ 18CFM
- :
- 100W
- :
- 90V AC to 264V AC
- :
- Adjustable, Fixed
- :
- 24VDC
- :
- 4.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- JPS130 Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €178.2155 (€219.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.