You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 12.51A, 150W, Desktop Power Supply, IEC C14, 4 Pin DIN Plug -
VEH150PS12
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEH150PS12
- Order Code:
- PW04531
- Product Range
- VEH
- Technical Datasheet:
- VEH150PS12 Datasheet
Product Range Selector (VEH)
See all from this product rangeProduct Overview
- Energy Efficiency Level V
- CEC 2008 & EISA 2007 Compliant
- No Load Input Power
0.3W - 5000 m Operating Altitude
- Single Outputs from 12 V to 24 V
- +60 °C Operating Temperature
Applications
Power Management
Footnotes
Product Information
- :
- ITE
- :
- 1 Output
- :
- 150W
- :
- 12VDC
- :
- 12.5A
- :
- -
- :
- -
- :
- 4 Way Mini DIN
- :
- -
- :
- -
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- VEH
- :
- Mains Plug Sold Separately
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.2576 (€86.42) | ( ) |
3+ | €68.8653 (€84.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.