You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5V, 2.5A, 12W, Plug In Power Supply (Medical), 2.5mm Plug - No Mains Lead Supplied -
VEP24US05
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- VEP24US05
- Order Code:
- PW04472
- Technical Datasheet:
- VEP24US05 Datasheet
Product Range Selector (VEP Series)
See all from this product rangeProduct Overview
- IT & Medical 3rd Edition Safety Approvals
- CEC2008 & EISA2007 Compliant
- Interchangeable Input Connectors
- Class II Construction
- Low Cost
- Output via 2.5mm plug
Applications
Medical
Product Information
- :
- ITE & Medical
- :
- 1 Output
- :
- 12.5W
- :
- 5VDC
- :
- 2.5A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
- :
- -
- :
- -
- :
- Fixed
- :
- 80V AC to 264V AC
- :
- VEP Series
- :
- Mains Plug Sold Separately
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.0724 (€28.38) | ( ) |
5+ | €20.2878 (€24.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.