You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AC/DC Interchangeable Power Supply, 5V, 1A, 5W, Mini USB B Plug, AUS/EU/UK/US - 

VER05US050-MB

VER05US050-MB - AC/DC Interchangeable Power Supply, 5V, 1A, 5W, Mini USB B Plug, AUS/EU/UK/US

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VER05US050-MB
Order Code:
PW05542

Product Range Selector (VER Series)

See all from this product range

Product Overview

The VER05 series of wall plug adaptors comply with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption. Available with multiple USB options in addition to the standard jack plug connector these adaptors suit a wide variety of cost sensitive applications while maintaining industry leading performance.
  • Energy efficiency level VI
  • European Coc Tier 2
  • Interchangeable Mains Connectors Included
  • Universal Input
  • Class II Construction
  • Output Voltages from 5V to 12V
  • Barrel Jack and USB versions

Applications

Power Management

Product Information


:
ITE

:
1 Output

:
5W

:
5VDC

:
1A

:
-

:
-

:
USB Mini B

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VER Series

:
AU, EU, UK, US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€8.0444 ( €9.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.0444 (€9.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €7.8183 (€9.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.5684 (€9.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €7.2471 (€8.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €6.7592 (€8.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --